Dialight HLMP1523105F technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight HLMP1523105F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.