Dialight HLMP1719801F technical specifications.
| Current | 10mA |
| Forward Current | 2mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Dialight HLMP1719801F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.