The HLMP1790102F is a green LED with a luminous intensity of 1.6mcd and a viewing angle of 50°. It operates at a voltage rating of 1.8V and is available in a through hole mount package. The LED emits light at a wavelength of 565nm and has a diffused lens style. It is packaged in a cut strip with 42 LEDs per package.
Dialight HLMP1790102F technical specifications.
| Color | Green |
| Current | 7mA |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lens Style | Diffused |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Cut Strip |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight HLMP1790102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.