Dialight HZC02-1501111201 technical specifications.
| Package/Case | Module |
| Current Rating | 830mA |
| Length | 297.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dialight HZC02-1501111201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.