Dialight L2K-L4GDF technical specifications.
| Dimension | N/A |
| Family | L2K |
| Manufacturer | Dialight |
| Part No | L2K-L4GDF |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Kit |
| RoHS | Compliant |
Download the complete datasheet for Dialight L2K-L4GDF to view detailed technical specifications.
No datasheet is available for this part.