Dialight L510A technical specifications.
| Depth | 10.3mm |
| Length | 34.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| RoHS | Compliant |
Download the complete datasheet for Dialight L510A to view detailed technical specifications.
No datasheet is available for this part.