
Dialight LK-3-EL-RGB technical specifications.
| Color | Blue, Green, Red |
| Forward Current | 350mA |
| Height | 8.6mm |
| Length | 32mm |
| Luminous Flux | 53lm |
| Max Current Rating | 350mA |
| Mount | Edge |
| Package Quantity | 10 |
| Packaging | Bulk |
| Test Temperature | 25°C |
| Voltage | 3.42V |
| Wavelength | 455nm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LK-3-EL-RGB to view detailed technical specifications.
No datasheet is available for this part.
