Dialight LK1-1-A technical specifications.
| Color | Orange |
| Forward Current | 350mA |
| Height | 7.5mm |
| Illumination Color | Orange |
| Length | 42mm |
| Luminous Flux | 42lm |
| Luminous Intensity | 36mcd |
| Max Current Rating | 350mA |
| Package Quantity | 100 |
| Packaging | Tray |
| Test Temperature | 25°C |
| Wavelength | 590nm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LK1-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
