Dialight LK1-1-G technical specifications.
| Color | Green |
| Forward Current | 350mA |
| Height | 7.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 42mm |
| Lens Color | Green |
| Luminous Flux | 53lm |
| Luminous Intensity | 25mcd |
| Max Current Rating | 350mA |
| Operating Supply Voltage | 3.42V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 1W |
| Test Temperature | 25°C |
| Wavelength | 530nm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LK1-1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
