Dialight LK1-1-R technical specifications.
| Color | Red |
| Forward Current | 350mA |
| Height | 7.5mm |
| Illumination Color | Red |
| Length | 42mm |
| Luminous Flux | 44lm |
| Luminous Intensity | 44mcd |
| Max Current Rating | 350mA |
| Package Quantity | 50 |
| Packaging | Tray |
| Voltage | 2.95V |
| Wavelength | 627nm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LK1-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
