Dialight LK1-1W technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 7.5mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 42mm |
| Lens Color | White |
| Luminous Flux | 45lm |
| Luminous Intensity | 25mcd |
| Max Current Rating | 350mA |
| Operating Supply Voltage | 3.42V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Test Temperature | 25°C |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LK1-1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
