Dialight LK1-1WW technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Lens Color | White |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS | Compliant |
Download the complete datasheet for Dialight LK1-1WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.