Dialight LKHS9 technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Length | 990mm |
| Package Quantity | 10 |
| Packaging | Strip |
| Series | LKH |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Dialight LKHS9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.