The LLN-9W015 is a 9-LED white light emitting diode array with a luminous flux of 45lm and a luminous intensity of 108mcd. It has a viewing angle of 15° and is available in a bulk packaging option. The diode array has a size of 15.5mm and a length of 324mm. It can handle a forward current of up to 350mA. The operating temperature range is not specified in the provided data.
Dialight LLN-9W015 technical specifications.
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Length | 324mm |
| Luminous Flux | 45lm |
| Luminous Intensity | 108mcd |
| Number of LEDs | 9 |
| Packaging | Bulk |
| Size | 15.5mm |
| Viewing Angle | 15° |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LLN-9W015 to view detailed technical specifications.
No datasheet is available for this part.