The LLN-9WW520 is a 9-LED white light emitting diode with a luminous flux of 20lm and a luminous intensity of 48mcd. It has a viewing angle of 20° and is packaged in bulk. The diode has a size of 15.5mm in height and 20.5mm in width, with a length of 324mm. It can handle a forward current of 350mA.
Dialight LLN-9WW520 technical specifications.
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Length | 324mm |
| Luminous Flux | 20lm |
| Luminous Intensity | 48mcd |
| Number of LEDs | 9 |
| Packaging | Bulk |
| Size | 15.5mm |
| Viewing Angle | 20° |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LLN-9WW520 to view detailed technical specifications.
No datasheet is available for this part.