Dialight LLN3BXXX technical specifications.
| Color | Blue |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | Blue |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 324mm |
| Lens Color | Clear |
| Max Current Rating | 350mA |
| Number of LEDs | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Size | 15.5mm |
| Test Temperature | 25°C |
| Wavelength | 455nm |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LLN3BXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.