Dialight LLN9-W-025 technical specifications.
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Length | 324mm |
| Luminous Flux | 45lm |
| Luminous Intensity | 108mcd |
| Number of LEDs | 9 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Size | 15.5mm |
| Viewing Angle | 25° |
| Width | 20.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LLN9-W-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.