Dialight LLT-3WW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3300 K |
| Current Rating | 350mA |
| Height | 7mm |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 324mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Luminous Flux | 20lm |
| Max Current Rating | 350mA |
| Number of LEDs | 3 |
| Packaging | Bulk |
| Power Dissipation | 3W |
| Series | LUMILIGHT |
| Test Temperature | 25°C |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LLT-3WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.