Dialight LLT3-G technical specifications.
| Color | Green |
| Forward Current | 350mA |
| Height | 7mm |
| Illumination Color | Green |
| Length | 324mm |
| Luminous Flux | 53lm |
| Luminous Intensity | 126mcd |
| Max Current Rating | 350mA |
| Number of LEDs | 3 |
| Package Quantity | 10 |
| Power Consumption | 1.2W |
| Power Dissipation | 3W |
| RoHS Compliant | No |
| Series | LUMILIGHT |
| Size | 7mm |
| Test Temperature | 25°C |
| Voltage | 3.42V |
| Wavelength | 530nm |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LLT3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.