
Single color LED display cluster featuring 6 general indication LEDs, each emitting orange light with a peak wavelength of 590nm. This cluster operates with a forward current of 350mA, delivering a luminous flux of 42lm and luminous intensity of 102mcd per LED. The unit has a 7mm height, 13.5mm width, and 324mm length, with a clear lens. It supports a maximum operating temperature of 105°C and a minimum of -55°C, consuming 1.03W of power.
Dialight LLT6-A technical specifications.
| Color | Orange |
| Forward Current | 350mA |
| Height | 7mm |
| Illumination Color | Orange |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 324mm |
| Lens Color | Clear |
| Luminous Flux | 42lm |
| Luminous Intensity | 102mcd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Number of LEDs | 6 |
| Operating Supply Voltage | 2.95V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.03W |
| Power Dissipation | 6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LUMILIGHT |
| Size | 7mm |
| Test Temperature | 25°C |
| Wavelength | 590nm |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LLT6-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
