Dialight LLT6-WW technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3300K |
| Forward Current | 350mA |
| Height | 7mm |
| Illumination Color | White |
| Length | 324mm |
| Luminous Flux | 20lm |
| Luminous Intensity | 48mcd |
| Max Current Rating | 350mA |
| Number of LEDs | 6 |
| Package Quantity | 10 |
| Power Consumption | 1.2W |
| Power Dissipation | 6W |
| RoHS Compliant | No |
| Series | LUMILIGHT |
| Size | 7mm |
| Test Temperature | 25°C |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LLT6-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.