Dialight LLT6R technical specifications.
| Color | Red |
| Forward Current | 350mA |
| Height | 7mm |
| Illumination Color | Red |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 324mm |
| Lens Color | Clear |
| Luminous Flux | 44lm |
| Luminous Intensity | 105mcd |
| Max Current Rating | 350mA |
| Number of LEDs | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.03W |
| Power Dissipation | 6W |
| Series | LUMILIGHT |
| Size | 7mm |
| Test Temperature | 25°C |
| Wavelength | 627nm |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LLT6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.