Single color LED display cluster featuring nine blue LEDs. Each LED operates with a 350mA forward current and a 3.42V operating supply voltage, consuming 1.2W per LED. The cluster measures 324mm in length, 13.5mm in width, and 7mm in height, with clear lenses. Operating temperature range is from -55°C to 105°C, with a peak wavelength of 455nm.
Dialight LLT9-B technical specifications.
| Color | Blue |
| Forward Current | 350mA |
| Height | 7mm |
| Illumination Color | Blue |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Length | 324mm |
| Lens Color | Clear |
| Max Current Rating | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Number of LEDs | 9 |
| Operating Supply Voltage | 3.42V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Power Dissipation | 9W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LUMILIGHT |
| Size | 7mm |
| Test Temperature | 25°C |
| Wavelength | 455nm |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LLT9-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.