Dialight LML-6LVC-WWD technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 5300 K |
| Current Rating | 580mA |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 297.18mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Number of LEDs | 6 |
| Package Quantity | 40 |
| Packaging | Box |
| Power Consumption | 8W |
| Series | POWERWHITE LV |
| Viewing Angle | 20° |
| Voltage | 24V |
| Voltage Rating | 24V |
| Width | 38.05mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LML-6LVC-WWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.