Dialight LML-6TER-CAB technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Dialight LML-6TER-CAB to view detailed technical specifications.
No datasheet is available for this part.