Dialight LML6C1CWWD technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 5300 K |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 297.18mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 80lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 40 |
| Packaging | Box |
| Series | LML |
| Viewing Angle | 20° |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LML6C1CWWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.