
This white LED from Dialight features a correlated color temperature of 2950 K and a luminous flux of 60lm. It has a flat, circular lens style and operates within a temperature range of -30°C to 55°C. The LED is lead free and packaged in a box with 40 units per package, suitable for screw mounting.
Dialight LML6C1WWWD technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2950 K |
| Height | 16.5mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 297.18mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 60lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 40 |
| Packaging | Box |
| Series | LML |
| Viewing Angle | 20° |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight LML6C1WWWD to view detailed technical specifications.
No datasheet is available for this part.