Dialight LML6LVWWSP technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 2950 K |
| Lens Style | Circular |
| Luminous Flux | 50lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | POWERWHITE LV |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight LML6LVWWSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.