Dialight LPK-00-062-1112-700 technical specifications.
| Package Length (mm) | 780 |
| Package Width (mm) | 210 |
| Package Height (mm) | 155 |
| Mounting | Screw |
| Cage Code | 83330 |
| EU RoHS | No |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dialight LPK-00-062-1112-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.