Dialight LSP-1B520 technical specifications.
| Diameter | 21.5mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | Blue |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Size | 15.5mm |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LSP-1B520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.