Dialight LSP-3WW520 technical specifications.
| Diameter | 48mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Luminous Flux | 20lm |
| Number of LEDs | 3 |
| Packaging | Bulk |
| Size | 15.5mm |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Dialight LSP-3WW520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
