The LSP-9W520 is a 9-LED white light emitting diode with a forward current of 350mA. It has a diameter of 90mm and a height of 15.5mm. The device is packaged in bulk and has a luminous flux of 45lm with a viewing angle of 20°. The LSP-9W520 is designed for general illumination applications.
Dialight LSP-9W520 technical specifications.
| Diameter | 90mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Luminous Flux | 45lm |
| Number of LEDs | 9 |
| Packaging | Bulk |
| Size | 15.5mm |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Dialight LSP-9W520 to view detailed technical specifications.
No datasheet is available for this part.