Dialight LSP1-WW-015 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Mounting | Screw |
| Category | LED Module |
| Type | Uni-Color |
| Color | White |
| High Brightness | No |
| Lens Shape Type | Circular |
| Number of LEDs | 1 |
| Cage Code | 83330 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Dialight LSP1-WW-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.