
Single Color LED Display Cluster featuring three white LEDs with a Correlated Color Temperature (CCT) of 3800K. This module-packaged component operates at a forward current of 350mA and a voltage of 3.42V, consuming 1.2W of power. It offers a luminous flux of 20lm and a maximum operating temperature of 105°C, with a diameter of 48mm and a height of 15.5mm.
Dialight LSP3-WW-XXX technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3800K |
| Diameter | 48mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | White |
| Input Current | 350mA |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Flux | 20lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Number of LEDs | 3 |
| Operating Supply Voltage | 3.42V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LUMISPOT |
| Size | 15.5mm |
| Test Temperature | 25°C |
| Voltage | 3.42V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight LSP3-WW-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
