Dialight LSP6G015 technical specifications.
| Diameter | 69mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | Green |
| Luminous Flux | 53lm |
| Number of LEDs | 6 |
| Packaging | Bulk |
| Size | 15.5mm |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Dialight LSP6G015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.