Dialight LSP9G025 technical specifications.
| Diameter | 90mm |
| Forward Current | 350mA |
| Height | 15.5mm |
| Illumination Color | Green |
| Luminous Flux | 53lm |
| Number of LEDs | 9 |
| Packaging | Bulk |
| Size | 15.5mm |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Dialight LSP9G025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.