Dialight OH-K2-CL technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 13.9mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | Clear |
| Lens Style | Round |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | OHK |
| Shape | Round |
| Termination | PCB |
| Width | 21.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight OH-K2-CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.