Dialight OHE-S1WH technical specifications.
| Color | White |
| Diameter | 21.6mm |
| Height | 13.9mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | White |
| Mount | PCB |
| Package Quantity | 1000 |
| Series | OHE |
| Shape | Round |
| Termination | PCB |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OHE-S1WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.