Dialight OHS-35CL technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 12.9mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | Clear |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Series | OHS |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OHS-35CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.