Dialight OP-FL technical specifications.
| Color | Clear |
| Diameter | 23mm |
| Height | 15.85mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | ACRYLIC |
| Number of LEDs | 1 |
| Package Quantity | 48 |
| RoHS Compliant | No |
| Series | OPF |
| Shape | Rectangular |
| Viewing Angle | 160° |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight OP-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.