Dialight OPA-A1DFL technical specifications.
| Package/Case | Module |
| Color | Clear, Diffused |
| Diameter | 26mm |
| Height | 12.5mm |
| Length | 26mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Number of LEDs | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | OPA |
| Shape | Round |
| Viewing Angle | 12° |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPA-A1DFL to view detailed technical specifications.
No datasheet is available for this part.