Dialight OPAA1DF technical specifications.
| Color | Clear |
| Diameter | 26mm |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Lens Size | 26mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Material | ACRYLIC |
| Mount | Snap in |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Series | OPA |
| Shape | Round |
| Viewing Angle | 10° |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPAA1DF to view detailed technical specifications.
No datasheet is available for this part.