This 50mm clear LED emitter is a single unit with a base mount and a height of 20.1mm. It has a length and width of 50mm. The emitter is available in quantities of 700. It is part of the OPA series.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Diameter | 50mm |
| Height | 20.1mm |
| Length | 50mm |
| Mount | Base |
| Number of LEDs | 1 |
| Package Quantity | 700 |
| Series | OPA |
| Width | 50mm |
| RoHS | Compliant |