Dialight OPC-11CO-LSP technical specifications.
| Color | Chrome |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Lens Color | Clear |
| Mount | Adhesive |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | OPC |
| Shape | Round |
| Viewing Angle | 14° |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPC-11CO-LSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
