Dialight OPC-11COL technical specifications.
| Package/Case | Metal |
| Diameter | 11.5mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | OPC |
| Shape | Round |
| Viewing Angle | 14° |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPC-11COL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
