
This 21.6mm round clear polycarbonate LED features a diffused lens style and a 20° viewing angle. It has a diameter of 21.6mm and a height of 11mm. The LED is lead free and has a round shape with a flat lens style. It is mounted via adhesive and has a number of LEDs equal to 1.
Dialight OPC-11MDIF technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Size | 22mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Series | OPC |
| Shape | Round |
| Viewing Angle | 20° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPC-11MDIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.