This 22mm round clear polycarbonate LED features a diffused lens style and is mounted via adhesive. The component is made from lead-free polycarbonate material and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is available in a packaging quantity of 1000 units per tray.
Dialight OPC-11WIDE technical specifications.
| Color | Clear |
| Diameter | 22mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Color | Clear |
| Lens Size | 22mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | OPC |
| Shape | Round |
| Viewing Angle | 40° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPC-11WIDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.