Dialight OPC11MED technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Size | 21.6mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Material | Polycarbonate |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | OPC |
| Shape | Round |
| Viewing Angle | 16° |
| Width | 21.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Dialight OPC11MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
