
Dialight OPGD-3-006 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Diameter | 50mm |
| Height | 18.6mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Package Quantity | 35 |
| Series | OPG |
| Shape | Round |
| Viewing Angle | 6° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPGD-3-006 to view detailed technical specifications.
No datasheet is available for this part.
