Dialight OPIO3011 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Diameter | 50mm |
| Height | 18.6mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Number of LEDs | 1 |
| Package Quantity | 385 |
| Series | OPI |
| Shape | Round |
| Viewing Angle | 11° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight OPIO3011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.